Part Details for TAZE476M004CAST0H45 by Kyocera AVX Components
Overview of TAZE476M004CAST0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE476M004CAST0H45
TAZE476M004CAST0H45 CAD Models
TAZE476M004CAST0H45 Part Data Attributes
|
TAZE476M004CAST0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE476M004CAST0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE476M004CAST0H45
This table gives cross-reference parts and alternative options found for TAZE476M004CAST0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE476M004CAST0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE476M004LLLT0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476M004CAST0H45 vs TAZE476M004LLLT0745 |
TAZE476M004LGMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476M004CAST0H45 vs TAZE476M004LGMZ0H00 |
TAZE476M004LCSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476M004CAST0H45 vs TAZE476M004LCSD0H00 |
T419E476M004PK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 2010 | KEMET Corporation | TAZE476M004CAST0H45 vs T419E476M004PK42507005 |
T419E476M004PH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE476M004CAST0H45 vs T419E476M004PH4251WAFL |
T419E476M004DK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE476M004CAST0H45 vs T419E476M004DK7640 |
TAZE476M004CSMT0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476M004CAST0H45 vs TAZE476M004CSMT0845 |
TAZE476M004CRSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE476M004CAST0H45 vs TAZE476M004CRSC0023 |
TAZE476M004LWSDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE476M004CAST0H45 vs TAZE476M004LWSDT800 |
TAZE476M004LFLB9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476M004CAST0H45 vs TAZE476M004LFLB9900 |