Part Details for TAZE475K020CEMD0900 by Kyocera AVX Components
Overview of TAZE475K020CEMD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE475K020CEMD0900
TAZE475K020CEMD0900 CAD Models
TAZE475K020CEMD0900 Part Data Attributes
|
TAZE475K020CEMD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE475K020CEMD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE475K020CEMD0900
This table gives cross-reference parts and alternative options found for TAZE475K020CEMD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE475K020CEMD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19JK475KAEA | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475K020CEMD0900 vs CWR19JK475KAEA |
CWR19JH475KREB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE475K020CEMD0900 vs CWR19JH475KREB |
CWR29JB475KSEZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE475K020CEMD0900 vs CWR29JB475KSEZ |
CWR19JH475KAEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE475K020CEMD0900 vs CWR19JH475KAEC |
TAZE475K020CGMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475K020CEMD0900 vs TAZE475K020CGMC0H00 |
TAZE475K020CSLT0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475K020CEMD0900 vs TAZE475K020CSLT0923 |
TAZE475K020LBLC5H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475K020CEMD0900 vs TAZE475K020LBLC5H24 |
TAZE475K020LBSCT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE475K020CEMD0900 vs TAZE475K020LBSCT000 |
TAZE475K020LGLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475K020CEMD0900 vs TAZE475K020LGLZ0845 |
TAZE475K020LGMD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475K020CEMD0900 vs TAZE475K020LGMD0000 |