Part Details for TAZE475J015CXLBTH45 by Kyocera AVX Components
Overview of TAZE475J015CXLBTH45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE475J015CXLBTH45
TAZE475J015CXLBTH45 CAD Models
TAZE475J015CXLBTH45 Part Data Attributes
|
TAZE475J015CXLBTH45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE475J015CXLBTH45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 4 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TAZE475J015CXLBTH45
This table gives cross-reference parts and alternative options found for TAZE475J015CXLBTH45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE475J015CXLBTH45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE475J015CXLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZE475J015CXLB0H24 |
TAZE475J015CXLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZE475J015CXLC0900 |
TAZE475J015CKSCT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZE475J015CKSCT045 |
TAZD475J015LBZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZD475J015LBZ9023 |
TAZE475J015CXSBT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZE475J015CXSBT745 |
TAZE475J015CSS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZE475J015CSS0924 |
TAZE475J015LBZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZE475J015LBZ0923 |
TAZD475J015LRL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZD475J015LRL0900 |
TAZD475J015LRS0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZD475J015LRS0024 |
TAZE475J015CSSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CXLBTH45 vs TAZE475J015CSSC9024 |