Part Details for TAZE475J015CLLBTH45 by Kyocera AVX Components
Overview of TAZE475J015CLLBTH45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE475J015CLLBTH45
TAZE475J015CLLBTH45 CAD Models
TAZE475J015CLLBTH45 Part Data Attributes
|
TAZE475J015CLLBTH45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE475J015CLLBTH45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TAZE475J015CLLBTH45
This table gives cross-reference parts and alternative options found for TAZE475J015CLLBTH45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE475J015CLLBTH45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HHK475JZECTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs CWR29HHK475JZECTR13 |
CWR29HHC475JCEBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs CWR29HHC475JCEBTR13 |
TAZE475J015CRS0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs TAZE475J015CRS0800 |
TAZE475J015CLLDT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs TAZE475J015CLLDT724 |
TAZE475J015LSS0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs TAZE475J015LSS0000 |
TAZE475J015CRB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs TAZE475J015CRB0900 |
TAZE475J015CXLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs TAZE475J015CXLD0H45 |
TAZE475J015CBSC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs TAZE475J015CBSC9000 |
TAZE475J015CXLBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs TAZE475J015CXLBT824 |
CWR09HK475JABTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE475J015CLLBTH45 vs CWR09HK475JABTR4 |