TAZE336M006CSL0823
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP

Overview of TAZE336M006CSL0823 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZE336M006CSL0823 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZE336M006CSL0823 by Kyocera AVX Components

TAZE336M006CSL0823
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Size Code
2010
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. TAZE336M006CSL0823
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TAZE336M006CSL0823

This table gives cross-reference parts and alternative options found for TAZE336M006CSL0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE336M006CSL0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29DDC336MCECTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs CWR29DDC336MCECTR
TAZE336M006CRZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs TAZE336M006CRZ0823
TAZE336M006LRZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs TAZE336M006LRZ0000
TAZE336M006LSZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs TAZE336M006LSZ0023
CWR29DDC336MZEATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs CWR29DDC336MZEATR
CWR29DDB336MBEAW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs CWR29DDB336MBEAW
TAZE336M006CSSB9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs TAZE336M006CSSB9023
TAZE336M006LRLZ9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs TAZE336M006LRLZ9023
TAZE336M006LBS0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs TAZE336M006LBS0924
CWR29DDK336MCEABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE336M006CSL0823 vs CWR29DDK336MCEABULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZE336M006CSL0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZE336M006CSL0823 by Kyocera AVX Components

  • Please alert me when TAZE336M006CSL0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZE336M006CSL0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZE336M006CSL0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZE336M006CSL0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZE336M006CSL0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZE336M006CSL0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: