Part Details for TAZE336M004LBLB5724 by Kyocera AVX Components
Overview of TAZE336M004LBLB5724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE336M004LBLB5724
TAZE336M004LBLB5724 CAD Models
TAZE336M004LBLB5724 Part Data Attributes
|
TAZE336M004LBLB5724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE336M004LBLB5724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00033 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 126 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE336M004LBLB5724
This table gives cross-reference parts and alternative options found for TAZE336M004LBLB5724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE336M004LBLB5724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CB336MBEZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE336M004LBLB5724 vs CWR19CB336MBEZ |
CWR29CB336MAEZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE336M004LBLB5724 vs CWR29CB336MAEZ |
CWR16CB336MBEZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE336M004LBLB5724 vs CWR16CB336MBEZ/HR |
CWR19CK336MZEAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE336M004LBLB5724 vs CWR19CK336MZEAW |
CWR29CK336MAEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE336M004LBLB5724 vs CWR29CK336MAEC |
CWR16CH336MCEC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE336M004LBLB5724 vs CWR16CH336MCEC/TR |
CWR29CC336MBEABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE336M004LBLB5724 vs CWR29CC336MBEABULK |
CWR29CK336MREB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE336M004LBLB5724 vs CWR29CK336MREB |
TAZE336M004CKSB0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336M004LBLB5724 vs TAZE336M004CKSB0945 |
TAZE336M004CKSD0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336M004LBLB5724 vs TAZE336M004CKSD0800 |