Part Details for TAZE336J006CDMD0700 by Kyocera AVX Components
Overview of TAZE336J006CDMD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE336J006CDMD0700
TAZE336J006CDMD0700 CAD Models
TAZE336J006CDMD0700 Part Data Attributes
|
TAZE336J006CDMD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE336J006CDMD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE336J006CDMD0700
This table gives cross-reference parts and alternative options found for TAZE336J006CDMD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE336J006CDMD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE336J006LESC0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336J006CDMD0700 vs TAZE336J006LESC0824 |
TAZE336J006CESZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336J006CDMD0700 vs TAZE336J006CESZ0H24 |
TAZE336J006CFLD9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336J006CDMD0700 vs TAZE336J006CFLD9045 |
T419E336J006PK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE336J006CDMD0700 vs T419E336J006PK42507640 |
T419E336J006TH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, 2010 | KEMET Corporation | TAZE336J006CDMD0700 vs T419E336J006TH4252 |
TAZE336J006CFLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336J006CDMD0700 vs TAZE336J006CFLT0H00 |
TAZE336J006CFMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336J006CDMD0700 vs TAZE336J006CFMD0H45 |
TAZE336J006CFMT0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336J006CDMD0700 vs TAZE336J006CFMT0823 |
TAZE336J006CGLC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | TAZE336J006CDMD0700 vs TAZE336J006CGLC0800 |
T429E336J006DK42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, 2010 | KEMET Corporation | TAZE336J006CDMD0700 vs T429E336J006DK42527005 |