Part Details for TAZE335K025CDMZ0700 by Kyocera AVX Components
Overview of TAZE335K025CDMZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE335K025CDMZ0700
TAZE335K025CDMZ0700 CAD Models
TAZE335K025CDMZ0700 Part Data Attributes
|
TAZE335K025CDMZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE335K025CDMZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE335K025CDMZ0700
This table gives cross-reference parts and alternative options found for TAZE335K025CDMZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE335K025CDMZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE335K025CSMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025CDMZ0700 vs TAZE335K025CSMZ0H00 |
TAZE335K025CLMB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025CDMZ0700 vs TAZE335K025CLMB0700 |
T429E335K025TC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | KEMET Corporation | TAZE335K025CDMZ0700 vs T429E335K025TC4250 |
TAZE335K025CKMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025CDMZ0700 vs TAZE335K025CKMB0H00 |
T419E335K025PKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | KEMET Corporation | TAZE335K025CDMZ0700 vs T419E335K025PKTLVL7005 |
TAZE335K025LWLC90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE335K025CDMZ0700 vs TAZE335K025LWLC90GC |
TAZE335K025LSMC0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025CDMZ0700 vs TAZE335K025LSMC0800 |
TAZE335K025LWST0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025CDMZ0700 vs TAZE335K025LWST0845 |
T429E335K025SC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010 | KEMET Corporation | TAZE335K025CDMZ0700 vs T429E335K025SC42517005 |
TAZE335K025LBMD0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025CDMZ0700 vs TAZE335K025LBMD0745 |