Part Details for TAZE335K020LRLB0000 by Kyocera AVX Components
Overview of TAZE335K020LRLB0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE335K020LRLB0000
TAZE335K020LRLB0000 CAD Models
TAZE335K020LRLB0000 Part Data Attributes
|
TAZE335K020LRLB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE335K020LRLB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 110 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE335K020LRLB0000
This table gives cross-reference parts and alternative options found for TAZE335K020LRLB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE335K020LRLB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE335K020LLMC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K020LRLB0000 vs TAZE335K020LLMC0824 |
TAZE335K020LSLBT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE335K020LRLB0000 vs TAZE335K020LSLBT700 |
TAZE335K020LSSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K020LRLB0000 vs TAZE335K020LSSD0H00 |
T497E335K020CH651B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE335K020LRLB0000 vs T497E335K020CH651B7640 |
T497E335K020CH622AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE335K020LRLB0000 vs T497E335K020CH622AWAFL |
TAZE335K020CKSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE335K020LRLB0000 vs TAZE335K020CKSB0845 |
TAZE335K020CAST0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K020LRLB0000 vs TAZE335K020CAST0045 |
T497E335K020CT621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZE335K020LRLB0000 vs T497E335K020CT621A7280 |
T429E335K020RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | KEMET Corporation | TAZE335K020LRLB0000 vs T429E335K020RHTLVL7280 |
TAZE335K020CKSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE335K020LRLB0000 vs TAZE335K020CKSD0700 |