Part Details for TAZE335K020LAST0900 by Kyocera AVX Components
Overview of TAZE335K020LAST0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE335K020LAST0900
TAZE335K020LAST0900 CAD Models
TAZE335K020LAST0900 Part Data Attributes
|
TAZE335K020LAST0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE335K020LAST0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE335K020LAST0900
This table gives cross-reference parts and alternative options found for TAZE335K020LAST0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE335K020LAST0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE335K020CKST0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K020LAST0900 vs TAZE335K020CKST0923 |
T497E335K020BT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE335K020LAST0900 vs T497E335K020BT6210WAFL |
TAZE335K020CBSCT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE335K020LAST0900 vs TAZE335K020CBSCT800 |
TAZE335K020CDST0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K020LAST0900 vs TAZE335K020CDST0023 |
TAZE335K020CEMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K020LAST0900 vs TAZE335K020CEMD0H24 |
TAZE335K020CEMT0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K020LAST0900 vs TAZE335K020CEMT0945 |
TAZE335K020CRLZT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE335K020LAST0900 vs TAZE335K020CRLZT945 |
TAZE335K020CSLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE335K020LAST0900 vs TAZE335K020CSLD98GC |
TAZE335K020LALB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K020LAST0900 vs TAZE335K020LALB0745 |
TAZE335K020LGMT0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K020LAST0900 vs TAZE335K020LGMT0045 |