Part Details for TAZE226M006LSB0000 by Kyocera AVX Components
Overview of TAZE226M006LSB0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE226M006LSB0000
TAZE226M006LSB0000 CAD Models
TAZE226M006LSB0000 Part Data Attributes
|
TAZE226M006LSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE226M006LSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE226M006LSB0000
This table gives cross-reference parts and alternative options found for TAZE226M006LSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE226M006LSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF226M006CLLDT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs TAZF226M006CLLDT700 |
CWR29DDC226MBFCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs CWR29DDC226MBFCTR13 |
TAZF226M006CXSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs TAZF226M006CXSB0845 |
TAZF226M006CKSZT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs TAZF226M006CKSZT024 |
TAZF226M006CSL0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs TAZF226M006CSL0924 |
TAZF226M006CXLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs TAZF226M006CXLC0045 |
TAZF226M006LRL0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs TAZF226M006LRL0045 |
TAZE226M006LRL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs TAZE226M006LRL0024 |
TAZF226M006LBS0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs TAZF226M006LBS0923 |
TAZF226M006LSLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZE226M006LSB0000 vs TAZF226M006LSLZ9023 |