Part Details for TAZE226K010CLLC0H23 by Kyocera AVX Components
Overview of TAZE226K010CLLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE226K010CLLC0H23
TAZE226K010CLLC0H23 CAD Models
TAZE226K010CLLC0H23 Part Data Attributes
|
TAZE226K010CLLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE226K010CLLC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE226K010CLLC0H23
This table gives cross-reference parts and alternative options found for TAZE226K010CLLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE226K010CLLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE226K010CSLT0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010CSLT0745 |
TAZE226K010LBSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010LBSD0H23 |
TAZE226K010CKLC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010CKLC0045 |
TAZE226K010CKSB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010CKSB0845 |
TAZE226K010LLMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010LLMT0724 |
TAZE226K010CKSD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010CKSD0700 |
TAZE226K010LKMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010LKMT0H24 |
TAZE226K010LFMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010LFMZ0H23 |
TAZE226K010CDMC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010CDMC0900 |
TAZE226K010LSSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K010CLLC0H23 vs TAZE226K010LSSD0H00 |