Part Details for TAZE226K006CAST0724 by Kyocera AVX Components
Overview of TAZE226K006CAST0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE226K006CAST0724
TAZE226K006CAST0724 CAD Models
TAZE226K006CAST0724 Part Data Attributes
|
TAZE226K006CAST0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE226K006CAST0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE226K006CAST0724
This table gives cross-reference parts and alternative options found for TAZE226K006CAST0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE226K006CAST0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE226K006LALD9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K006CAST0724 vs TAZE226K006LALD9845 |
T429E226K006CB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2010 | KEMET Corporation | TAZE226K006CAST0724 vs T429E226K006CB42527005 |
TAZE226K006CAMC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K006CAST0724 vs TAZE226K006CAMC0724 |
TAZE226K006CAMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K006CAST0724 vs TAZE226K006CAMT0H00 |
TAZE226K006CBMC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K006CAST0724 vs TAZE226K006CBMC0800 |
TAZE226K006CFSC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K006CAST0724 vs TAZE226K006CFSC0945 |
TAZE226K006CFST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K006CAST0724 vs TAZE226K006CFST0845 |
TAZE226K006CKLB9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K006CAST0724 vs TAZE226K006CKLB9800 |
TAZE226K006LALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K006CAST0724 vs TAZE226K006LALZ0945 |
TAZE226K006LLMC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226K006CAST0724 vs TAZE226K006LLMC0700 |