Part Details for TAZE226J010LSSDT045 by Kyocera AVX Components
Overview of TAZE226J010LSSDT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE226J010LSSDT045
TAZE226J010LSSDT045 CAD Models
TAZE226J010LSSDT045 Part Data Attributes
|
TAZE226J010LSSDT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE226J010LSSDT045
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 150 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE226J010LSSDT045
This table gives cross-reference parts and alternative options found for TAZE226J010LSSDT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE226J010LSSDT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE226J010CGLD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J010LSSDT045 vs TAZE226J010CGLD9900 |
TAZE226J010CAMD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J010LSSDT045 vs TAZE226J010CAMD0700 |
TAZE226J010CAMB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J010LSSDT045 vs TAZE226J010CAMB0845 |
T419E226J010RH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, 2010 | KEMET Corporation | TAZE226J010LSSDT045 vs T419E226J010RH7610 |
T419E226J010SB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE226J010LSSDT045 vs T419E226J010SB42517640 |
TAZE226J010CDST0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J010LSSDT045 vs TAZE226J010CDST0923 |
TAZE226J010LRMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J010LSSDT045 vs TAZE226J010LRMZ0H45 |
TAZE226J010LWLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J010LSSDT045 vs TAZE226J010LWLT0H23 |
TAZE226J010LFST0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J010LSSDT045 vs TAZE226J010LFST0023 |
TAZE226J010LBSDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE226J010LSSDT045 vs TAZE226J010LBSDT900 |