Part Details for TAZE226J006LRMB0823 by Kyocera AVX Components
Overview of TAZE226J006LRMB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE226J006LRMB0823
TAZE226J006LRMB0823 CAD Models
TAZE226J006LRMB0823 Part Data Attributes
|
TAZE226J006LRMB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE226J006LRMB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE226J006LRMB0823
This table gives cross-reference parts and alternative options found for TAZE226J006LRMB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE226J006LRMB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E226J006CC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010 | KEMET Corporation | TAZE226J006LRMB0823 vs T419E226J006CC42507005 |
TAZE226J006CFSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J006LRMB0823 vs TAZE226J006CFSB0H45 |
TAZE226J006CGLB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J006LRMB0823 vs TAZE226J006CGLB0023 |
TAZE226J006CLLD0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J006LRMB0823 vs TAZE226J006CLLD0945 |
TAZE226J006LFMD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J006LRMB0823 vs TAZE226J006LFMD0824 |
TAZE226J006LGMD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J006LRMB0823 vs TAZE226J006LGMD0900 |
TAZE226J006CDST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J006LRMB0823 vs TAZE226J006CDST0845 |
TAZE226J006CDSC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226J006LRMB0823 vs TAZE226J006CDSC0945 |
T429E226J006CC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010 | KEMET Corporation | TAZE226J006LRMB0823 vs T429E226J006CC42517610 |
T429E226J006DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | TAZE226J006LRMB0823 vs T429E226J006DKTLVL7280 |