Part Details for TAZE226J006LKSC0H24 by Kyocera AVX Components
Overview of TAZE226J006LKSC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE226J006LKSC0H24
TAZE226J006LKSC0H24 CAD Models
TAZE226J006LKSC0H24 Part Data Attributes
|
TAZE226J006LKSC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE226J006LKSC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE226J006LKSC0H24
This table gives cross-reference parts and alternative options found for TAZE226J006LKSC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE226J006LKSC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16DC226JCEZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE226J006LKSC0H24 vs CWR16DC226JCEZ/HR |
T429E226J006DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | TAZE226J006LKSC0H24 vs T429E226J006DBTLVL |
CWR16DH226JTEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE226J006LKSC0H24 vs CWR16DH226JTEC |
T419E226J006DC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010 | KEMET Corporation | TAZE226J006LKSC0H24 vs T419E226J006DC7005 |
T419E226J006PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | TAZE226J006LKSC0H24 vs T419E226J006PKTLVL7280 |
T429E226J006BCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | TAZE226J006LKSC0H24 vs T429E226J006BCTLVL7005 |
T419E226J006TC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010 | KEMET Corporation | TAZE226J006LKSC0H24 vs T419E226J006TC42517280 |
CWR29DB226JZEBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE226J006LKSC0H24 vs CWR29DB226JZEBTR |
CWR19DK226JZEZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE226J006LKSC0H24 vs CWR19DK226JZEZTR13 |
CWR19DC226JZEABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE226J006LKSC0H24 vs CWR19DC226JZEABULK |