There are no models available for this part yet.
Overview of TAZE225M025CSST0724 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZE225M025CSST0724 by Kyocera AVX Components
Part Data Attributes for TAZE225M025CSST0724 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.001 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Ripple Current
|
140 mA
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for TAZE225M025CSST0724
This table gives cross-reference parts and alternative options found for TAZE225M025CSST0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225M025CSST0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D225X0025E8B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE225M025CSST0724 vs 194D225X0025E8B |
CWR29KC225MBEBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE225M025CSST0724 vs CWR29KC225MBEBTR13 |
CWR29KC225MTEAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CSST0724 vs CWR29KC225MTEAW |
CWR29KK225MBEZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE225M025CSST0724 vs CWR29KK225MBEZ |
T497E225M025CC651C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225M025CSST0724 vs T497E225M025CC651C |
T497E225M025CH642B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225M025CSST0724 vs T497E225M025CH642B7610 |
T497E225M025CH652A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225M025CSST0724 vs T497E225M025CH652A7610 |
T497E225M025CT6215WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225M025CSST0724 vs T497E225M025CT6215WAFL |
TAZE225M025LRLC5045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CSST0724 vs TAZE225M025LRLC5045 |
TAZE225M025LRLC99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE225M025CSST0724 vs TAZE225M025LRLC99GC |