Part Details for TAZE225M025CELC9045 by Kyocera AVX Components
Overview of TAZE225M025CELC9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE225M025CELC9045
TAZE225M025CELC9045 CAD Models
TAZE225M025CELC9045 Part Data Attributes
|
TAZE225M025CELC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE225M025CELC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE225M025CELC9045
This table gives cross-reference parts and alternative options found for TAZE225M025CELC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225M025CELC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE225M025CDLT0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025CDLT0745 |
TAZE225M025CDSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025CDSZ0H45 |
TAZE225M025CELZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025CELZ0023 |
TAZE225M025CESZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025CESZ0745 |
TAZE225M025CLLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025CLLZ0923 |
TAZE225M025CWLCT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025CWLCT945 |
TAZE225M025LBSZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025LBSZT800 |
TAZE225M025LCST0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025LCST0845 |
TAZE225M025LESB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025LESB0H45 |
TAZE225M025LFLB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CELC9045 vs TAZE225M025LFLB0023 |