Part Details for TAZE225M025CALT0824 by Kyocera AVX Components
Overview of TAZE225M025CALT0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE225M025CALT0824
TAZE225M025CALT0824 CAD Models
TAZE225M025CALT0824 Part Data Attributes
|
TAZE225M025CALT0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE225M025CALT0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE225M025CALT0824
This table gives cross-reference parts and alternative options found for TAZE225M025CALT0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225M025CALT0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE225M025CSSBT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE225M025CALT0824 vs TAZE225M025CSSBT845 |
T497E225M025BH64157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225M025CALT0824 vs T497E225M025BH64157610 |
TAZE225M025LBMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CALT0824 vs TAZE225M025LBMC0H00 |
TAZE225M025CRSDTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE225M025CALT0824 vs TAZE225M025CRSDTH00 |
TAZE225M025LSSCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE225M025CALT0824 vs TAZE225M025LSSCT045 |
TAZE225M025CGLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CALT0824 vs TAZE225M025CGLC0H45 |
T409E225M025CB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE225M025CALT0824 vs T409E225M025CB42507280 |
T429E225M025PB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225M025CALT0824 vs T429E225M025PB7640 |
TAZE225M025LKLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225M025CALT0824 vs TAZE225M025LKLB9H00 |
T429E225M025BH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010 | KEMET Corporation | TAZE225M025CALT0824 vs T429E225M025BH42507610 |