Datasheets
TAZE225K025LRMC0723 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010,

Part Details for TAZE225K025LRMC0723 by Kyocera AVX Components

Overview of TAZE225K025LRMC0723 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZE225K025LRMC0723

TAZE225K025LRMC0723 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZE225K025LRMC0723 Part Data Attributes

TAZE225K025LRMC0723 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZE225K025LRMC0723 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2010
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 1.27 mm
JESD-609 Code e3
Length 5.08 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/11
Size Code 2010
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 2.54 mm

Alternate Parts for TAZE225K025LRMC0723

This table gives cross-reference parts and alternative options found for TAZE225K025LRMC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225K025LRMC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR29KH225KDECTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025LRMC0723 vs CWR29KH225KDECTR13
CWR09KH225KAABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225K025LRMC0723 vs CWR09KH225KAABULK
TAZE225K025CRLC9945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225K025LRMC0723 vs TAZE225K025CRLC9945
TAZE225K025LKLT0000 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025LRMC0723 vs TAZE225K025LKLT0000
TAZE225K025LSSZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225K025LRMC0723 vs TAZE225K025LSSZ0900
TAZE225K025LSLC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225K025LRMC0723 vs TAZE225K025LSLC0900
TAZE225K025LBSZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225K025LRMC0723 vs TAZE225K025LBSZ0923
TAZE225K025LKMT0023 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025LRMC0723 vs TAZE225K025LKMT0023
TAZE225K025CRLZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025LRMC0723 vs TAZE225K025CRLZ0H24
TAZE225K025LRSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225K025LRMC0723 vs TAZE225K025LRSZ0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZE225K025LRMC0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZE225K025LRMC0723 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZE225K025LRMC0723 would you like to use for your alert(s)?
  • Please alert me when TAZE225K025LRMC0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZE225K025LRMC0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZE225K025LRMC0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZE225K025LRMC0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZE225K025LRMC0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZE225K025LRMC0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: