Part Details for TAZE225K025CKST0845 by Kyocera AVX Components
Overview of TAZE225K025CKST0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE225K025CKST0845
TAZE225K025CKST0845 CAD Models
TAZE225K025CKST0845 Part Data Attributes
|
TAZE225K025CKST0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE225K025CKST0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE225K025CKST0845
This table gives cross-reference parts and alternative options found for TAZE225K025CKST0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225K025CKST0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KC225KACBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE225K025CKST0845 vs CWR09KC225KACBULK |
TAZE225K025CLST0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CKST0845 vs TAZE225K025CLST0945 |
TAZE225K025LWLBT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE225K025CKST0845 vs TAZE225K025LWLBT700 |
TAZE225K025CFMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CKST0845 vs TAZE225K025CFMT0H24 |
T497E225K025AT63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225K025CKST0845 vs T497E225K025AT63107280 |
T497E225K025CH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225K025CKST0845 vs T497E225K025CH6410WAFL |
T497E225K025CC651A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225K025CKST0845 vs T497E225K025CC651A7280 |
TAZE225K025LRMT0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CKST0845 vs TAZE225K025LRMT0700 |
T429E225K025RB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010 | KEMET Corporation | TAZE225K025CKST0845 vs T429E225K025RB42527005 |
T497E225K025CC641B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225K025CKST0845 vs T497E225K025CC641B7280 |