Datasheets
TAZE225K025CDLT0000 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010,

Part Details for TAZE225K025CDLT0000 by Kyocera AVX Components

Overview of TAZE225K025CDLT0000 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZE225K025CDLT0000

TAZE225K025CDLT0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZE225K025CDLT0000 Part Data Attributes

TAZE225K025CDLT0000 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZE225K025CDLT0000 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2010
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3500 mΩ
Height 1.27 mm
JESD-609 Code e0
Length 5.08 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/4
Size Code 2010
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 2.54 mm

Alternate Parts for TAZE225K025CDLT0000

This table gives cross-reference parts and alternative options found for TAZE225K025CDLT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225K025CDLT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZE225K025LCSB0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025CDLT0000 vs TAZE225K025LCSB0823
TAZE225K025LEMZ0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025CDLT0000 vs TAZE225K025LEMZ0845
TAZE225K025LKLD0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025CDLT0000 vs TAZE225K025LKLD0745
TAZE225K025LKSZ0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025CDLT0000 vs TAZE225K025LKSZ0823
TAZE225K025LLLB0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025CDLT0000 vs TAZE225K025LLLB0H23
T409E225K025CK42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZE225K025CDLT0000 vs T409E225K025CK42507640
T4ZE225K025LBLB4923 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZE225K025CDLT0000 vs T4ZE225K025LBLB4923
T497E225K025CH61157280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010 KEMET Corporation TAZE225K025CDLT0000 vs T497E225K025CH61157280
T429E225K025CC7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010 KEMET Corporation TAZE225K025CDLT0000 vs T429E225K025CC7005
TAZE225K025CALC0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, Kyocera AVX Components TAZE225K025CDLT0000 vs TAZE225K025CALC0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZE225K025CDLT0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZE225K025CDLT0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZE225K025CDLT0000 would you like to use for your alert(s)?
  • Please alert me when TAZE225K025CDLT0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZE225K025CDLT0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZE225K025CDLT0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZE225K025CDLT0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZE225K025CDLT0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZE225K025CDLT0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: