Part Details for TAZE156M015CFMT0H23 by Kyocera AVX Components
Overview of TAZE156M015CFMT0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156M015CFMT0H23
TAZE156M015CFMT0H23 CAD Models
TAZE156M015CFMT0H23 Part Data Attributes
|
TAZE156M015CFMT0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156M015CFMT0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156M015CFMT0H23
This table gives cross-reference parts and alternative options found for TAZE156M015CFMT0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156M015CFMT0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HB156MTEBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M015CFMT0H23 vs CWR19HB156MTEBW |
CWR19HH156MBEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M015CFMT0H23 vs CWR19HH156MBEC |
TAZE156M015LBLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M015CFMT0H23 vs TAZE156M015LBLBT800 |
T419E156M015DK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE156M015CFMT0H23 vs T419E156M015DK42517280 |
T497E156M015CB6115WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE156M015CFMT0H23 vs T497E156M015CB6115WAFL |
T497E156M015AB64157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE156M015CFMT0H23 vs T497E156M015AB64157640 |
T429E156M015AB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE156M015CFMT0H23 vs T429E156M015AB42507640 |
T429E156M015DK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010 | KEMET Corporation | TAZE156M015CFMT0H23 vs T429E156M015DK7610 |
T429E156M015PH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010 | KEMET Corporation | TAZE156M015CFMT0H23 vs T429E156M015PH42517280 |
T429E156M015TB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | KEMET Corporation | TAZE156M015CFMT0H23 vs T429E156M015TB42507610 |