Part Details for TAZE156M010CCMC0000 by Kyocera AVX Components
Overview of TAZE156M010CCMC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156M010CCMC0000
TAZE156M010CCMC0000 CAD Models
TAZE156M010CCMC0000 Part Data Attributes
|
TAZE156M010CCMC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156M010CCMC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156M010CCMC0000
This table gives cross-reference parts and alternative options found for TAZE156M010CCMC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156M010CCMC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156M010LBMT0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M010CCMC0000 vs TAZE156M010LBMT0000 |
T497E156M010CB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE156M010CCMC0000 vs T497E156M010CB6310WAFL |
T429E156M010ABTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | KEMET Corporation | TAZE156M010CCMC0000 vs T429E156M010ABTLVL7280 |
T429E156M010BK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE156M010CCMC0000 vs T429E156M010BK4250 |
T429E156M010MCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | KEMET Corporation | TAZE156M010CCMC0000 vs T429E156M010MCTLVL7610 |
T429E156M010MK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE156M010CCMC0000 vs T429E156M010MK42507640 |
T429E156M010RH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2010 | KEMET Corporation | TAZE156M010CCMC0000 vs T429E156M010RH42507280 |
T429E156M010THTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | KEMET Corporation | TAZE156M010CCMC0000 vs T429E156M010THTLVL |
TAZE156M010LWLB99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M010CCMC0000 vs TAZE156M010LWLB99GC |
TAZE156M010LSMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M010CCMC0000 vs TAZE156M010LSMZ0724 |