Part Details for TAZE156M004CFMC0724 by Kyocera AVX Components
Overview of TAZE156M004CFMC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156M004CFMC0724
TAZE156M004CFMC0724 CAD Models
TAZE156M004CFMC0724 Part Data Attributes
|
TAZE156M004CFMC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156M004CFMC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156M004CFMC0724
This table gives cross-reference parts and alternative options found for TAZE156M004CFMC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156M004CFMC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156M004LDMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M004CFMC0724 vs TAZE156M004LDMT0H00 |
T429E156M004RK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE156M004CFMC0724 vs T429E156M004RK42517640 |
TAZE156M004LEMT0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M004CFMC0724 vs TAZE156M004LEMT0700 |
TAZE156M004LKSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M004CFMC0724 vs TAZE156M004LKSB0H45 |
TAZE156M004LLSB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M004CFMC0724 vs TAZE156M004LLSB0745 |
TAZE156M004LRLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M004CFMC0724 vs TAZE156M004LRLB9HGC |
T429E156M004DH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE156M004CFMC0724 vs T429E156M004DH4251 |
TAZE156M004LRLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M004CFMC0724 vs TAZE156M004LRLT0H45 |
TAZE156M004LSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE156M004CFMC0724 vs TAZE156M004LSLB0923 |
TAZE156M004LSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M004CFMC0724 vs TAZE156M004LSSZ0H45 |