Part Details for TAZE156K015CWMD0824 by Kyocera AVX Components
Overview of TAZE156K015CWMD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156K015CWMD0824
TAZE156K015CWMD0824 CAD Models
TAZE156K015CWMD0824 Part Data Attributes
|
TAZE156K015CWMD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156K015CWMD0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156K015CWMD0824
This table gives cross-reference parts and alternative options found for TAZE156K015CWMD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156K015CWMD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156K015CGMD0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015CGMD0923 |
TAZE156K015CGLD0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015CGLD0900 |
TAZE156K015CFLD0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015CFLD0824 |
TAZE156K015CALB0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015CALB0045 |
TAZE156K015LAMB0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015LAMB0924 |
TAZE156K015LBMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015LBMZ0024 |
TAZE156K015LDMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015LDMZ0000 |
TAZE156K015LESD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015LESD0924 |
TAZE156K015LGSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015LGSC0H24 |
TAZE156K015LKMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015CWMD0824 vs TAZE156K015LKMZ0900 |