Part Details for TAZE156K010CGSB0923 by Kyocera AVX Components
Overview of TAZE156K010CGSB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156K010CGSB0923
TAZE156K010CGSB0923 CAD Models
TAZE156K010CGSB0923 Part Data Attributes
|
TAZE156K010CGSB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156K010CGSB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 65.3 | |
Category CO2 Kg | 3.5 | |
CO2 | 228.54999999999998 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 1309-64-4, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156K010CGSB0923
This table gives cross-reference parts and alternative options found for TAZE156K010CGSB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156K010CGSB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156K010CLSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010CLSB0H24 |
TAZE156K010LELZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010LELZ0924 |
TAZE156K010CLSC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010CLSC0900 |
TAZE156K010CRLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010CRLD0924 |
TAZE156K010LDST0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010LDST0823 |
TAZE156K010CWMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010CWMB0H23 |
TAZE156K010CWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010CWSZ0700 |
TAZE156K010LAMB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010LAMB0745 |
TAZE156K010LBLDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010LBLDTH00 |
TAZE156K010LDSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K010CGSB0923 vs TAZE156K010LDSD0H45 |