Part Details for TAZE156J006LCMZ0845 by Kyocera AVX Components
Overview of TAZE156J006LCMZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156J006LCMZ0845
TAZE156J006LCMZ0845 CAD Models
TAZE156J006LCMZ0845 Part Data Attributes
|
TAZE156J006LCMZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156J006LCMZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156J006LCMZ0845
This table gives cross-reference parts and alternative options found for TAZE156J006LCMZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156J006LCMZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E156J006BK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE156J006LCMZ0845 vs T429E156J006BK4250WAFL |
TAZE156J006LLLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006LCMZ0845 vs TAZE156J006LLLZ0924 |
TAZE156J006LKST0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006LCMZ0845 vs TAZE156J006LKST0823 |
TAZE156J006LWSDT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156J006LCMZ0845 vs TAZE156J006LWSDT045 |
TAZE156J006LKSC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006LCMZ0845 vs TAZE156J006LKSC0923 |
TAZE156J006LKSD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006LCMZ0845 vs TAZE156J006LKSD0845 |
TAZE156J006LFLD9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006LCMZ0845 vs TAZE156J006LFLD9000 |
TAZE156J006LEMC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006LCMZ0845 vs TAZE156J006LEMC0945 |
TAZE156J006LCST0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006LCMZ0845 vs TAZE156J006LCST0023 |
TAZE156J006LBSCT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156J006LCMZ0845 vs TAZE156J006LBSCT700 |