Part Details for TAZE156J006CEMD0824 by Kyocera AVX Components
Overview of TAZE156J006CEMD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156J006CEMD0824
TAZE156J006CEMD0824 CAD Models
TAZE156J006CEMD0824 Part Data Attributes
|
TAZE156J006CEMD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156J006CEMD0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156J006CEMD0824
This table gives cross-reference parts and alternative options found for TAZE156J006CEMD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156J006CEMD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156J006LGLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006CEMD0824 vs TAZE156J006LGLD9H45 |
T419E156J006SC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2010 | KEMET Corporation | TAZE156J006CEMD0824 vs T419E156J006SC42507610 |
TAZE156J006LRLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156J006CEMD0824 vs TAZE156J006LRLDT900 |
TAZE156J006LWSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006CEMD0824 vs TAZE156J006LWSC0745 |
TAZE156J006CLST0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006CEMD0824 vs TAZE156J006CLST0H45 |
TAZE156J006CWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006CEMD0824 vs TAZE156J006CWLB0823 |
CWR19DH156JBECW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006CEMD0824 vs CWR19DH156JBECW |
CWR29DK156JDECW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006CEMD0824 vs CWR29DK156JDECW |
CWR19DH156JDEZ | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J006CEMD0824 vs CWR19DH156JDEZ |
TAZE156J006CBLBT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156J006CEMD0824 vs TAZE156J006CBLBT900 |