Part Details for TAZE156J004LSSC0H24 by Kyocera AVX Components
Overview of TAZE156J004LSSC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156J004LSSC0H24
TAZE156J004LSSC0H24 CAD Models
TAZE156J004LSSC0H24 Part Data Attributes
|
TAZE156J004LSSC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156J004LSSC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 120 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156J004LSSC0H24
This table gives cross-reference parts and alternative options found for TAZE156J004LSSC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156J004LSSC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156J004CLSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004CLSC0800 |
TAZE156J004LWMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004LWMZ0900 |
TAZE156J004LGLB9845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004LGLB9845 |
TAZE156J004LFMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004LFMZ0923 |
TAZE156J004LFLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004LFLZ0900 |
TAZE156J004LFLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004LFLD9H00 |
TAZE156J004LELZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004LELZ0824 |
TAZE156J004LDST0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004LDST0723 |
TAZE156J004LCST0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004LCST0H23 |
TAZE156J004LBLBTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156J004LSSC0H24 vs TAZE156J004LBLBTH45 |