Part Details for TAZE155M35CRSC0923 by Kyocera AVX Components
Overview of TAZE155M35CRSC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE155M35CRSC0923
TAZE155M35CRSC0923 CAD Models
TAZE155M35CRSC0923 Part Data Attributes
|
TAZE155M35CRSC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE155M35CRSC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAZE155M35CRSC0923
This table gives cross-reference parts and alternative options found for TAZE155M35CRSC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE155M35CRSC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE155M35CRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M35CRSC0923 vs TAZE155M35CRSB0923 |
TAZE155M35CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M35CRSC0923 vs TAZE155M35CSLC0023 |
TAZE155M35CRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M35CRSC0923 vs TAZE155M35CRSZ0924 |
CWR09MC155MZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M35CRSC0923 vs CWR09MC155MZB |
TAZE155M35CSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M35CRSC0923 vs TAZE155M35CSLZ0924 |
TAZE155M35CSSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M35CRSC0923 vs TAZE155M35CSSZ0823 |
TAZE155M35CSLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M35CRSC0923 vs TAZE155M35CSLC0823 |
CWR06MC155MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.5 uF, SURFACE MOUNT, 2010, CHIP | Vishay Sprague | TAZE155M35CRSC0923 vs CWR06MC155MAA |
TAZE155M35CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M35CRSC0923 vs TAZE155M35CSLZ0923 |
TAZE155M35CRLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M35CRSC0923 vs TAZE155M35CRLZ0800 |