Part Details for TAZE155M035CBST0845 by Kyocera AVX Components
Overview of TAZE155M035CBST0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE155M035CBST0845
TAZE155M035CBST0845 CAD Models
TAZE155M035CBST0845 Part Data Attributes
|
TAZE155M035CBST0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE155M035CBST0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 130 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE155M035CBST0845
This table gives cross-reference parts and alternative options found for TAZE155M035CBST0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE155M035CBST0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MK155MZEATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M035CBST0845 vs CWR29MK155MZEATR |
CWR09MK155MDBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M035CBST0845 vs CWR09MK155MDBULK |
TAZE155M035CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M035CBST0845 vs TAZE155M035CRST0023 |
T429E155M035BHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2010, | KEMET Corporation | TAZE155M035CBST0845 vs T429E155M035BHTLVL7610 |
T429E155M035ABTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2010, | KEMET Corporation | TAZE155M035CBST0845 vs T429E155M035ABTLVL |
T429E155M035PCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2010, | KEMET Corporation | TAZE155M035CBST0845 vs T429E155M035PCTLVL7280 |
TAZE155M035CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M035CBST0845 vs TAZE155M035CBST0045 |
T429E155M035PBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2010, | KEMET Corporation | TAZE155M035CBST0845 vs T429E155M035PBTLVL7005 |
T429E155M035DCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2010, | KEMET Corporation | TAZE155M035CBST0845 vs T429E155M035DCTLVL |
TAZE155M035CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155M035CBST0845 vs TAZE155M035CWST0H23 |