Part Details for TAZE106M006LSL0023 by Kyocera AVX Components
Overview of TAZE106M006LSL0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE106M006LSL0023
TAZE106M006LSL0023 CAD Models
TAZE106M006LSL0023 Part Data Attributes
|
TAZE106M006LSL0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE106M006LSL0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE106M006LSL0023
This table gives cross-reference parts and alternative options found for TAZE106M006LSL0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE106M006LSL0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09DK106MTTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs CWR09DK106MTTR4 |
TAZE106M006CXLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs TAZE106M006CXLZ0924 |
TAZE106M006CXSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs TAZE106M006CXSD0745 |
TAZE106M006CKSDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs TAZE106M006CKSDT900 |
CWR09DB106MDATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs CWR09DB106MDATR4 |
TAZE106M006CRL0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs TAZE106M006CRL0823 |
TAZE106M006CBL0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs TAZE106M006CBL0845 |
CWR09DB106MDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs CWR09DB106MDBTR4 |
TAZE106M006CXLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs TAZE106M006CXLD0824 |
TAZE106M006CBZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106M006LSL0023 vs TAZE106M006CBZ0945 |