Part Details for TAZE106K006LALT0000 by Kyocera AVX Components
Overview of TAZE106K006LALT0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE106K006LALT0000
TAZE106K006LALT0000 CAD Models
TAZE106K006LALT0000 Part Data Attributes
|
TAZE106K006LALT0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE106K006LALT0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE106K006LALT0000
This table gives cross-reference parts and alternative options found for TAZE106K006LALT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE106K006LALT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106K006CDSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K006LALT0000 vs TAZE106K006CDSZ0H00 |
TAZE106K006CELC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K006LALT0000 vs TAZE106K006CELC0700 |
TAZE106K006CDMT0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K006LALT0000 vs TAZE106K006CDMT0723 |
TAZE106K006CKLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106K006LALT0000 vs TAZE106K006CKLD9845 |
TAZE106K006CRSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106K006LALT0000 vs TAZE106K006CRSC0045 |
TAZE106K006CSMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K006LALT0000 vs TAZE106K006CSMC0H24 |
TAZE106K006CWLCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106K006LALT0000 vs TAZE106K006CWLCT900 |
T429E106K006PH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE106K006LALT0000 vs T429E106K006PH4252WAFL |
TAZE106K006CWSZT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106K006LALT0000 vs TAZE106K006CWSZT724 |
T429E106K006PC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010 | KEMET Corporation | TAZE106K006LALT0000 vs T429E106K006PC |