Part Details for TAZE106J010CWMC0H00 by Kyocera AVX Components
Overview of TAZE106J010CWMC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE106J010CWMC0H00
TAZE106J010CWMC0H00 CAD Models
TAZE106J010CWMC0H00 Part Data Attributes
|
TAZE106J010CWMC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE106J010CWMC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE106J010CWMC0H00
This table gives cross-reference parts and alternative options found for TAZE106J010CWMC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE106J010CWMC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106J010LESC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CWMC0H00 vs TAZE106J010LESC0724 |
TAZE106J010LBSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106J010CWMC0H00 vs TAZE106J010LBSD0924 |
TAZE106J010CSSBT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE106J010CWMC0H00 vs TAZE106J010CSSBT700 |
TAZE106J010CFMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CWMC0H00 vs TAZE106J010CFMC0H23 |
TAZE106J010CFLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CWMC0H00 vs TAZE106J010CFLZ0045 |
TAZE106J010CFLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CWMC0H00 vs TAZE106J010CFLC0H00 |
TAZE106J010CELD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CWMC0H00 vs TAZE106J010CELD0800 |
TAZE106J010CDMD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CWMC0H00 vs TAZE106J010CDMD0923 |
T429E106J010DH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2010 | KEMET Corporation | TAZE106J010CWMC0H00 vs T429E106J010DH42527005 |
T429E106J010TC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | KEMET Corporation | TAZE106J010CWMC0H00 vs T429E106J010TC7005 |