Part Details for TAZE105M050CRMZ0823 by Kyocera AVX Components
Overview of TAZE105M050CRMZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE105M050CRMZ0823
TAZE105M050CRMZ0823 CAD Models
TAZE105M050CRMZ0823 Part Data Attributes
|
TAZE105M050CRMZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105M050CRMZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105M050CRMZ0823
This table gives cross-reference parts and alternative options found for TAZE105M050CRMZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105M050CRMZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09NK105MTCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105M050CRMZ0823 vs CWR09NK105MTCTR |
CWR29NC105MMEB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE105M050CRMZ0823 vs CWR29NC105MMEB |
CWR29NK105MAEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRMZ0823 vs CWR29NK105MAEC |
CWR09NH105MAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105M050CRMZ0823 vs CWR09NH105MAATR13 |
T497E105M050AH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE105M050CRMZ0823 vs T497E105M050AH61107640 |
TAZE105M050CBLCT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105M050CRMZ0823 vs TAZE105M050CBLCT945 |
TAZE105M050CAMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRMZ0823 vs TAZE105M050CAMB0H45 |
T429E105M050PBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105M050CRMZ0823 vs T429E105M050PBTLVL7280 |
TAZE105M050CALB9045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CRMZ0823 vs TAZE105M050CALB9045 |
T429E105M050DB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE105M050CRMZ0823 vs T429E105M050DB42517640 |