Part Details for TAZE105M050CBMZ0824 by Kyocera AVX Components
Overview of TAZE105M050CBMZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE105M050CBMZ0824
TAZE105M050CBMZ0824 CAD Models
TAZE105M050CBMZ0824 Part Data Attributes
|
TAZE105M050CBMZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105M050CBMZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105M050CBMZ0824
This table gives cross-reference parts and alternative options found for TAZE105M050CBMZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105M050CBMZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E105M050RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105M050CBMZ0824 vs T429E105M050RHTLVL7280 |
TAZE105M050LEMB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBMZ0824 vs TAZE105M050LEMB0H24 |
TAZE105M050CDSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBMZ0824 vs TAZE105M050CDSC0700 |
TAZE105M050LKSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBMZ0824 vs TAZE105M050LKSB0945 |
TAZE105M050LKSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBMZ0824 vs TAZE105M050LKSD0800 |
TAZE105M050CFMZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBMZ0824 vs TAZE105M050CFMZ0800 |
TAZE105M050LCSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBMZ0824 vs TAZE105M050LCSB0H23 |
TAZE105M050CRMC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBMZ0824 vs TAZE105M050CRMC0923 |
TAZE105M050LKSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBMZ0824 vs TAZE105M050LKSC0000 |
TAZE105M050CRMD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBMZ0824 vs TAZE105M050CRMD0H45 |