Part Details for TAZE105J050CFMZ0823 by Kyocera AVX Components
Overview of TAZE105J050CFMZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE105J050CFMZ0823
TAZE105J050CFMZ0823 CAD Models
TAZE105J050CFMZ0823 Part Data Attributes
|
TAZE105J050CFMZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105J050CFMZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105J050CFMZ0823
This table gives cross-reference parts and alternative options found for TAZE105J050CFMZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105J050CFMZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409E105J050BH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE105J050CFMZ0823 vs T409E105J050BH4250 |
TAZE105J050CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105J050CFMZ0823 vs TAZE105J050CSSC0745 |
TAZE105J050LBLB99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE105J050CFMZ0823 vs TAZE105J050LBLB99GC |
TAZE105J050CSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105J050CFMZ0823 vs TAZE105J050CSSZ0023 |
TAZE105J050LDMD0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CFMZ0823 vs TAZE105J050LDMD0823 |
TAZE105J050LELD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CFMZ0823 vs TAZE105J050LELD0700 |
TAZE105J050LSMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CFMZ0823 vs TAZE105J050LSMD0H24 |
T429E105J050PH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE105J050CFMZ0823 vs T429E105J050PH4250WAFL |
TAZE105J050CCLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CFMZ0823 vs TAZE105J050CCLD9H45 |
TAZE105J050LSMT0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CFMZ0823 vs TAZE105J050LSMT0945 |