Part Details for TAZD685M006CKLD0924 by Kyocera AVX Components
Overview of TAZD685M006CKLD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD685M006CKLD0924
TAZD685M006CKLD0924 CAD Models
TAZD685M006CKLD0924 Part Data Attributes
|
TAZD685M006CKLD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD685M006CKLD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD685M006CKLD0924
This table gives cross-reference parts and alternative options found for TAZD685M006CKLD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD685M006CKLD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685M006LFLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685M006CKLD0924 vs TAZD685M006LFLT0H23 |
T429D685M006RK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD685M006CKLD0924 vs T429D685M006RK4250WAFL |
T429D685M006TK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | KEMET Corporation | TAZD685M006CKLD0924 vs T429D685M006TK4252 |
TAZD685M006CBSBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685M006CKLD0924 vs TAZD685M006CBSBT023 |
TAZD685M006LWMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685M006CKLD0924 vs TAZD685M006LWMD0H45 |
TAZD685M006LGLT0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685M006CKLD0924 vs TAZD685M006LGLT0723 |
T409D685M006SK42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510 | KEMET Corporation | TAZD685M006CKLD0924 vs T409D685M006SK42517610 |
TAZD685M006LWLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685M006CKLD0924 vs TAZD685M006LWLD9045 |
TAZD685M006CWLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685M006CKLD0924 vs TAZD685M006CWLC9H45 |
TAZD685M006CFSB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685M006CKLD0924 vs TAZD685M006CFSB0724 |