Part Details for TAZD685J006CWLZTH00 by Kyocera AVX Components
Overview of TAZD685J006CWLZTH00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD685J006CWLZTH00
TAZD685J006CWLZTH00 CAD Models
TAZD685J006CWLZTH00 Part Data Attributes
|
TAZD685J006CWLZTH00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD685J006CWLZTH00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD685J006CWLZTH00
This table gives cross-reference parts and alternative options found for TAZD685J006CWLZTH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD685J006CWLZTH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09DC685JCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685J006CWLZTH00 vs CWR09DC685JCBBULK |
CWR09DC685JAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685J006CWLZTH00 vs CWR09DC685JAB |
T409D685J006PK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD685J006CWLZTH00 vs T409D685J006PK42507640 |
TAZD685J006LCMC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J006CWLZTH00 vs TAZD685J006LCMC0823 |
T409D685J006CH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD685J006CWLZTH00 vs T409D685J006CH4251 |
TAZD685J006LBMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J006CWLZTH00 vs TAZD685J006LBMT0H23 |
T429D685J006SHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | KEMET Corporation | TAZD685J006CWLZTH00 vs T429D685J006SHTLVL7005 |
TAZD685J006CKMC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J006CWLZTH00 vs TAZD685J006CKMC0800 |
T429D685J006PH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510 | KEMET Corporation | TAZD685J006CWLZTH00 vs T429D685J006PH42527005 |
T429D685J006CHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | KEMET Corporation | TAZD685J006CWLZTH00 vs T429D685J006CHTLVL7610 |