Part Details for TAZD685J006CFST0700 by Kyocera AVX Components
Overview of TAZD685J006CFST0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD685J006CFST0700
TAZD685J006CFST0700 CAD Models
TAZD685J006CFST0700 Part Data Attributes
|
TAZD685J006CFST0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD685J006CFST0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD685J006CFST0700
This table gives cross-reference parts and alternative options found for TAZD685J006CFST0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD685J006CFST0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09DH685JABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685J006CFST0700 vs CWR09DH685JABULK |
TAZD685J006CFMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J006CFST0700 vs TAZD685J006CFMZ0924 |
TAZD685J006CFSC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J006CFST0700 vs TAZD685J006CFSC0800 |
TAZD685J006LFLD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J006CFST0700 vs TAZD685J006LFLD0823 |
TAZD685J006LDSD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J006CFST0700 vs TAZD685J006LDSD0024 |
TAZD685J006CWSCT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685J006CFST0700 vs TAZD685J006CWSCT924 |
TAZD685J006CWMD0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J006CFST0700 vs TAZD685J006CWMD0000 |
TAZD685J006CSSZT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685J006CFST0700 vs TAZD685J006CSSZT723 |
TAZD685J006LWLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J006CFST0700 vs TAZD685J006LWLD0800 |
T409D685J006MC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD685J006CFST0700 vs T409D685J006MC42507640 |