Part Details for TAZD684M050CWLB99GC by Kyocera AVX Components
Overview of TAZD684M050CWLB99GC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZD684M050CWLB99GC
TAZD684M050CWLB99GC CAD Models
TAZD684M050CWLB99GC Part Data Attributes
|
TAZD684M050CWLB99GC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD684M050CWLB99GC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD684M050CWLB99GC
This table gives cross-reference parts and alternative options found for TAZD684M050CWLB99GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD684M050CWLB99GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD684M050CBLDT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050CBLDT700 |
TAZD684M050CLLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050CLLT0H23 |
TAZD684M050CWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050CWSB0700 |
TAZD684M050CKLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050CKLD0923 |
TAZD684M050LBSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050LBSZT045 |
TAZD684M050LWMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050LWMZ0024 |
TAZD684M050CFSB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050CFSB0723 |
TAZD684M050LLST0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050LLST0823 |
TAZD684M050CFLD9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050CFLD9800 |
TAZD684M050LLSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684M050CWLB99GC vs TAZD684M050LLSD0H45 |