Part Details for TAZD684K050CWMT0724 by Kyocera AVX Components
Overview of TAZD684K050CWMT0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD684K050CWMT0724
TAZD684K050CWMT0724 CAD Models
TAZD684K050CWMT0724 Part Data Attributes
|
TAZD684K050CWMT0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD684K050CWMT0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD684K050CWMT0724
This table gives cross-reference parts and alternative options found for TAZD684K050CWMT0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD684K050CWMT0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NH684KDDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684K050CWMT0724 vs CWR29NH684KDDC |
CWR09NB684KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD684K050CWMT0724 vs CWR09NB684KZCTR13 |
TAZD684K050CGLB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684K050CWMT0724 vs TAZD684K050CGLB0723 |
TAZD684K050CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684K050CWMT0724 vs TAZD684K050CSLT0H24 |
TAZD684K050CWLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD684K050CWMT0724 vs TAZD684K050CWLDT945 |
TAZD684K050CWLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684K050CWMT0724 vs TAZD684K050CWLB0H00 |
T497D684K050CH652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD684K050CWMT0724 vs T497D684K050CH652C7280 |
TAZD684K050LWSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684K050CWMT0724 vs TAZD684K050LWSB0800 |
TCRD0.68UF10%35VGR | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | EXXELIA Group | TAZD684K050CWMT0724 vs TCRD0.68UF10%35VGR |
TAZD684K050LWMC0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684K050CWMT0724 vs TAZD684K050LWMC0023 |