Part Details for TAZD475M010CWMC0H24 by Kyocera AVX Components
Overview of TAZD475M010CWMC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD475M010CWMC0H24
TAZD475M010CWMC0H24 CAD Models
TAZD475M010CWMC0H24 Part Data Attributes
|
TAZD475M010CWMC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD475M010CWMC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD475M010CWMC0H24
This table gives cross-reference parts and alternative options found for TAZD475M010CWMC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD475M010CWMC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497D475M010BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD475M010CWMC0H24 vs T497D475M010BH6310WAFL |
T429D475M010AB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510 | KEMET Corporation | TAZD475M010CWMC0H24 vs T429D475M010AB42517610 |
T429D475M010MK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD475M010CWMC0H24 vs T429D475M010MK7640 |
TAZD475M010LRMC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475M010CWMC0H24 vs TAZD475M010LRMC0723 |
TAZD475M010LGSC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475M010CWMC0H24 vs TAZD475M010LGSC0724 |
TAZD475M010LEST0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475M010CWMC0H24 vs TAZD475M010LEST0H24 |
T497D475M010CB62157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510 | KEMET Corporation | TAZD475M010CWMC0H24 vs T497D475M010CB62157280 |
TAZD475M010LAMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475M010CWMC0H24 vs TAZD475M010LAMZ0024 |
TAZD475M010LALC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475M010CWMC0H24 vs TAZD475M010LALC0723 |
T409D475M010AC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD475M010CWMC0H24 vs T409D475M010AC42517640 |