Part Details for TAZD475K015CBST0H23 by Kyocera AVX Components
Overview of TAZD475K015CBST0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD475K015CBST0H23
TAZD475K015CBST0H23 CAD Models
TAZD475K015CBST0H23 Part Data Attributes
|
TAZD475K015CBST0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD475K015CBST0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD475K015CBST0H23
This table gives cross-reference parts and alternative options found for TAZD475K015CBST0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD475K015CBST0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD475K015CDLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K015CBST0H23 vs TAZD475K015CDLZ0824 |
TAZD475K015CBSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K015CBST0H23 vs TAZD475K015CBSD0H45 |
T497D475K015BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510 | KEMET Corporation | TAZD475K015CBST0H23 vs T497D475K015BT61107280 |
T497D475K015CB6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD475K015CBST0H23 vs T497D475K015CB6215 |
T497D475K015CB64157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD475K015CBST0H23 vs T497D475K015CB64157610 |
TAZD475K015CCSC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K015CBST0H23 vs TAZD475K015CCSC0823 |
TAZD475K015CCST0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K015CBST0H23 vs TAZD475K015CCST0723 |
TAZD475K015CELZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K015CBST0H23 vs TAZD475K015CELZ0900 |
TAZD475K015CEMB0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K015CBST0H23 vs TAZD475K015CEMB0024 |
TAZD475K015CFLB9845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K015CBST0H23 vs TAZD475K015CFLB9845 |