Part Details for TAZD475J010LGLC0945 by Kyocera AVX Components
Overview of TAZD475J010LGLC0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD475J010LGLC0945
TAZD475J010LGLC0945 CAD Models
TAZD475J010LGLC0945 Part Data Attributes
|
TAZD475J010LGLC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD475J010LGLC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD475J010LGLC0945
This table gives cross-reference parts and alternative options found for TAZD475J010LGLC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD475J010LGLC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FB475JBDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475J010LGLC0945 vs CWR29FB475JBDBTR |
CWR09FB475JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475J010LGLC0945 vs CWR09FB475JZAW |
CWR29FB475JCDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475J010LGLC0945 vs CWR29FB475JCDZW |
TAZD475J010CKSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475J010LGLC0945 vs TAZD475J010CKSZ0800 |
T409D475J010MH7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | KEMET Corporation | TAZD475J010LGLC0945 vs T409D475J010MH7280 |
TAZD475J010LCLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010LGLC0945 vs TAZD475J010LCLC0823 |
TAZD475J010LRLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010LGLC0945 vs TAZD475J010LRLC0H24 |
TAZD475J010LCLT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010LGLC0945 vs TAZD475J010LCLT0723 |
TAZD475J010CBSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475J010LGLC0945 vs TAZD475J010CBSB0724 |
TAZD475J010CCLC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010LGLC0945 vs TAZD475J010CCLC0000 |