Part Details for TAZD335M015CRSBT823 by Kyocera AVX Components
Overview of TAZD335M015CRSBT823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD335M015CRSBT823
TAZD335M015CRSBT823 CAD Models
TAZD335M015CRSBT823 Part Data Attributes
|
TAZD335M015CRSBT823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD335M015CRSBT823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1510, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD335M015CRSBT823
This table gives cross-reference parts and alternative options found for TAZD335M015CRSBT823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD335M015CRSBT823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD335M015LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LSLD0024 |
TAZD335M015LLLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LLLT0H23 |
TAZD335M015LGMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LGMZ0H45 |
TAZD335M015LGLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LGLC9H00 |
TAZD335M015LFSB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LFSB0723 |
TAZD335M015LELD9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LELD9900 |
TAZD335M015LDLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LDLZ0924 |
TAZD335M015LCST0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LCST0823 |
TAZD335M015LCSD0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LCSD0845 |
TAZD335M015LBLDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD335M015CRSBT823 vs TAZD335M015LBLDT700 |