Part Details for TAZD335K020CASD0H23 by Kyocera AVX Components
Overview of TAZD335K020CASD0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD335K020CASD0H23
TAZD335K020CASD0H23 CAD Models
TAZD335K020CASD0H23 Part Data Attributes
|
TAZD335K020CASD0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD335K020CASD0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD335K020CASD0H23
This table gives cross-reference parts and alternative options found for TAZD335K020CASD0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD335K020CASD0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD335K020CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD335K020CASD0H23 vs TAZD335K020CSSB0845 |
TAZD335K020CLMT0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K020CASD0H23 vs TAZD335K020CLMT0800 |
TAZD335K020CLMC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K020CASD0H23 vs TAZD335K020CLMC0900 |
TAZD335K020CKMT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K020CASD0H23 vs TAZD335K020CKMT0724 |
TAZD335K020CKMC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K020CASD0H23 vs TAZD335K020CKMC0824 |
TAZD335K020CEMC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K020CASD0H23 vs TAZD335K020CEMC0000 |
TAZD335K020CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K020CASD0H23 vs TAZD335K020CBSD0723 |
T419D335K020BC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD335K020CASD0H23 vs T419D335K020BC4252 |
T419D335K020CC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD335K020CASD0H23 vs T419D335K020CC42507280 |
T419D335K020DK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD335K020CASD0H23 vs T419D335K020DK42517640 |