Part Details for TAZD335K015LDSZ0700 by Kyocera AVX Components
Overview of TAZD335K015LDSZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD335K015LDSZ0700
TAZD335K015LDSZ0700 CAD Models
TAZD335K015LDSZ0700 Part Data Attributes
|
TAZD335K015LDSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD335K015LDSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD335K015LDSZ0700
This table gives cross-reference parts and alternative options found for TAZD335K015LDSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD335K015LDSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD335K015CGMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015LDSZ0700 vs TAZD335K015CGMB0H23 |
TAZD335K015CBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD335K015LDSZ0700 vs TAZD335K015CBLD0924 |
TAZD335K015CELC0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015LDSZ0700 vs TAZD335K015CELC0724 |
TAZD335K015CELD9045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015LDSZ0700 vs TAZD335K015CELD9045 |
TAZD335K015CELT0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015LDSZ0700 vs TAZD335K015CELT0H00 |
TAZD335K015CFLC0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015LDSZ0700 vs TAZD335K015CFLC0800 |
T429D335K015TH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | KEMET Corporation | TAZD335K015LDSZ0700 vs T429D335K015TH7280 |
T409D335K015SC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD335K015LDSZ0700 vs T409D335K015SC42517640 |
T409D335K015MK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510 | KEMET Corporation | TAZD335K015LDSZ0700 vs T409D335K015MK42507005 |
T409D335K015AC7280 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | KEMET Corporation | TAZD335K015LDSZ0700 vs T409D335K015AC7280 |