Part Details for TAZD335K015CELT0024 by Kyocera AVX Components
Overview of TAZD335K015CELT0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD335K015CELT0024
TAZD335K015CELT0024 CAD Models
TAZD335K015CELT0024 Part Data Attributes
|
TAZD335K015CELT0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD335K015CELT0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD335K015CELT0024
This table gives cross-reference parts and alternative options found for TAZD335K015CELT0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD335K015CELT0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409D335K015SH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD335K015CELT0024 vs T409D335K015SH4250 |
T409D335K015CH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510 | KEMET Corporation | TAZD335K015CELT0024 vs T409D335K015CH42527610 |
TAZD335K015CDMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015CELT0024 vs TAZD335K015CDMZ0924 |
TAZD335K015CDLD0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015CELT0024 vs TAZD335K015CDLD0000 |
TAZD335K015LBLZTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD335K015CELT0024 vs TAZD335K015LBLZTH45 |
TAZD335K015CDST0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015CELT0024 vs TAZD335K015CDST0700 |
TAZD335K015CSMD0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015CELT0024 vs TAZD335K015CSMD0024 |
TAZD335K015CBST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD335K015CELT0024 vs TAZD335K015CBST0724 |
TAZD335K015LLSC0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015CELT0024 vs TAZD335K015LLSC0724 |
TAZD335K015LKSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335K015CELT0024 vs TAZD335K015LKSC0H24 |